A45, TO-8 PKG.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDS-223-PIN

Digi-Key Part Number
1465-MDS-223-PIN-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MDS-223-PIN
Supplier
Description
MIXER,DB,RF
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Mixer IC General Purpose - 10MHz ~ 500MHz SF-1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
RF Type
General Purpose
Frequency
10MHz ~ 500MHz
Number of Mixers
2
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
SF-1
Supplier Device Package
SF-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in USD
Tray
QtyUnit PriceExt Price
1$563.86000$563.86
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1465-MDS-223-PIN
Standard Package1