MDM-15PH003M7

DigiKey Part Number
1003-MDM-15PH003M7-ND
Manufacturer
Manufacturer Product Number
MDM-15PH003M7
Description
CABLE ASSY D-MIC-D 15P 457.2MM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
15
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$87.34000$87.34
Manufacturers Standard Package