cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD-179-PIN

Digi-Key Part Number
1465-MD-179-PIN-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MD-179-PIN
Supplier
Description
MIXER,TB,RF,TIM
Manufacturer Standard Lead Time
14
Detailed Description
RF Mixer IC General Purpose - 1MHz ~ 4GHz FP-2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
MACOM Technology Solutions
-
Tray
Part Status
Active
RF Type
General Purpose
Frequency
1MHz ~ 4GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Package / Case
FP-2
Supplier Device Package
FP-2
1 (Unlimited)
All prices are in USD
Tray
QtyUnit PriceExt Price
1$281.44000$281.44
1465-MD-179-PIN
1