USD

SMPA2010
MD-160-PIN
Digi-Key Part Number
1465-MD-160-PIN-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MD-160-PIN
Supplier
Description
MIXER,TB,RF,TIM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Mixer IC General Purpose 1MHz ~ 1.5GHz RH-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
RF Type
General Purpose
Frequency
1MHz ~ 1.5GHz
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Package / Case
RH-3
Supplier Device Package
RH-3
Number of Mixers
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other Names1465-MD-160-PIN
Standard Package1