MCZ1210DH500CPTD25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ1210DH500CPTD25

Digi-Key Part Number
445-MCZ1210DH500CPTD25TR-ND - Tape & Reel (TR)
445-MCZ1210DH500CPTD25CT-ND - Cut Tape (CT)
445-MCZ1210DH500CPTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCZ1210DH500CPTD25
Description
COMMON MODE FILTERS FOR AUTOMOTI
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
2 Line Common Mode Choke Surface Mount 45 Ohms @ 100 MHz 100mA DCR 2.5Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
45 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
2.5Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0504 (1210 Metric), 4 Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.00.0000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.76000$0.76
10$0.66700$6.67
25$0.61920$15.48
50$0.52400$26.20
100$0.47640$47.64
250$0.44784$111.96
500$0.40020$200.10
1,000$0.32398$323.98
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.30492$1,219.68
8,000$0.29539$2,363.12
12,000$0.28586$3,430.32
28,000$0.27633$7,737.24