$name
Available Substitutes:

Direct


Bourns Inc.
In Stock: 79,931
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 1,140,287
Unit Price: $0.10000
Datasheet

Direct


YAGEO
In Stock: 2,853,130
Unit Price: $0.10000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 15,850
Unit Price: $0.10000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 434,694
Unit Price: $0.10000
Datasheet

MCR03ERTJ000

DigiKey Part Number
RHM0.0CGTR-ND - Tape & Reel (TR)
RHM0.0CGCT-ND - Cut Tape (CT)
RHM0.0CGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTJ000
Description
RES SMD 0 OHM JUMPER 1/10W 0603
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Thick Film
EDA/CAD Models
MCR03ERTJ000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-