MC2707
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC4513

Digi-Key Part Number
1465-MC4513-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MC4513
Supplier
Description
MIXER.SMALL OPEN CARRIER
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Mixer IC General Purpose Down Converter 4GHz ~ 20GHz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
RF Type
General Purpose
Frequency
4GHz ~ 20GHz
Number of Mixers
2
Gain
-
Noise Figure
7dB
Secondary Attributes
Down Converter
Current - Supply
-
Voltage - Supply
-
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in USD
Tray
QtyUnit PriceExt Price
1$248.73000$248.73
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1465-MC4513
Standard Package1