MC33063ADX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 14,436
Unit Price: $0.76000
Datasheet

Direct


STMicroelectronics
In Stock: 60,884
Unit Price: $0.49000
Datasheet

Similar


Texas Instruments
In Stock: 1,027
Unit Price: $1.72000
Datasheet

Similar


Texas Instruments
In Stock: 14,743
Unit Price: $0.70000
Datasheet

Similar


Texas Instruments
In Stock: 853
Unit Price: $1.72000
Datasheet

Similar


Texas Instruments
In Stock: 103,208
Unit Price: $0.72000
Datasheet
FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33063ADX

DigiKey Part Number
MC33063ADX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33063ADX
Description
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.24V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes