MC20100V2-000U-A99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC20100V2-000U-A99

Digi-Key Part Number
259-1568-ND
Manufacturer
Sunon Fans
Manufacturer Product Number
MC20100V2-000U-A99
Supplier
Description
FAN AXIAL 20X10MM VAPO 5VDC WIRE
Detailed Description
Fan Tubeaxial 5VDC Square - 20mm L x 20mm H Vapo-Bearing™ 1.5 CFM (0.042m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sunon Fans
Series
Package
Tray
Part Status
Obsolete
Voltage - Rated
5VDC
Size / Dimension
Square - 20mm L x 20mm H
Width
10.00mm
Air Flow
1.5 CFM (0.042m³/min)
Static Pressure
0.200 in H2O (49.8 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Tubeaxial
Features
Auto Restart
Noise
20.0dB(A)
Power (Watts)
780 mW
RPM
14000 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CUR, TUV, UL
Weight
0.012 lb (5.44 g)
Current Rating (Amps)
0.155A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
Additional Resources
AttributeDescription
Other Names
259-1568
MC20100V2000UA99
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MF20100V2-1000U-A99Sunon Fans1,925259-2072-ND$11.55000Direct