M40X20-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB40200V3-000U-A99

Digi-Key Part Number
259-1636-ND
Manufacturer
Manufacturer Product Number
MB40200V3-000U-A99
Description
FAN AXIAL 40X20MM VAPO 5VDC WIRE
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 6.3 CFM (0.176m³/min) 2 Wire Leads
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
6.3 CFM (0.176m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
18.0dB(A)
Power (Watts)
410 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CUR, TUV, UL
Weight
0.066 lb (29.94 g)
Current Rating (Amps)
0.081A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
Obsolete
Additional Resources
AttributeDescription
Other Names
2266-MB40200V3-000U-A99
259-1636
Standard Package30