MBS-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB18S-TP

Digi-Key Part Number
MB18S-TPMSTR-ND - Tape & Reel (TR)
MB18S-TPMSCT-ND - Cut Tape (CT)
MB18S-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB18S-TP
Description
BRIDGE RECT 1PHASE 80V 1A MBS-1
Detailed Description
Bridge Rectifier Single Phase Schottky 80 V Surface Mount MBS-1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
80 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
MBS-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
MB18S-TPMSCT
-MB18S-TPMSTR
-MB18S-TPMSCT
-MB18S-TPMSDKR
MB18S-TPMSDKR
MB18S-TPMSTR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LMB18S-TPMicro Commercial Co10,753353-LMB18S-TPCT-ND$0.50000Similar