16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4709ESE+

Digi-Key Part Number
MAX4709ESE+-ND
Manufacturer
Manufacturer Product Number
MAX4709ESE+
Description
IC MUX 4:1 400OHM 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
1 Circuit IC Switch 4:1 400Ohm 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Product Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm (Max)
Voltage - Supply, Single (V+)
9V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
275ns, 200ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF, 19pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-62dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
98 In Stock
All prices are in USD
Tube
QtyUnit PriceExt Price
1$11.09000$11.09
10$10.19500$101.95
25$9.77240$244.31
100$8.61010$861.01
250$8.18756$2,046.89
500$7.65934$3,829.67
1,000$7.02546$7,025.46