
MAX4708ESE+ | ||
---|---|---|
Digi-Key Part Number | MAX4708ESE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX4708ESE+ | |
Description | IC MUX 8:1 400OHM 16SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Tube | |
Product Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm (Max) | |
Voltage - Supply, Single (V+) | 9V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 275ns, 200ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 19pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -62dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX4708-09 |
Mfg Application Notes | |
Environmental Information | |
HTML Datasheet | MAX4708-09 |
EDA Models | |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.81000 | $11.81 |
10 | $10.85800 | $108.58 |
25 | $10.40760 | $260.19 |
100 | $9.16990 | $916.99 |
250 | $8.71984 | $2,179.96 |
500 | $8.15726 | $4,078.63 |
1,000 | $7.48218 | $7,482.18 |
Attribute | Description |
---|---|
Other Names | -4941-MAX4708ESE+ |
Standard Package | 50 |