16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4617CPE+

Digi-Key Part Number
MAX4617CPE+-ND
Manufacturer
Manufacturer Product Number
MAX4617CPE+
Description
IC MULTIPLEXER 8X1 16DIP
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
1 Circuit IC Switch 8:1 10Ohm 16-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Product Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 10ns
-3db Bandwidth
-
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
5pF, 27pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-96dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$5.33000$5.33
10$4.78400$47.84
25$4.52240$113.06
100$3.91950$391.95
250$3.71848$929.62
500$3.33660$1,668.30
1,000$3.01500$3,015.00