USD

16-SSOP
MAX4580EAE+T
Digi-Key Part Number
MAX4580EAE+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4580EAE+T
Supplier
Description
IC SWITCH DUAL SPST 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Circuit IC Switch 1:1 1.25Ohm 16-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
On-State Resistance (Max)
1.25Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
160ns, 210ns
-3db Bandwidth
-
Charge Injection
-60pC
Channel Capacitance (CS(off), CD(off))
115pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-65dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Number of Circuits
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Factory Stock : 2000

Price BreakUnit PriceExtended Price
2,000$5.91231$11,824.62
Additional Resources
AttributeDescription
Standard Package2,000