28-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX266BEPI

Digi-Key Part Number
MAX266BEPI-ND
Manufacturer
Manufacturer Product Number
MAX266BEPI
Description
IC FILTER 140KHZ SWITCHED 28DIP
Detailed Description
Universal Switched Capacitor Filter IC Universal Switched Capacitor 2nd Order 140kHz 28-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Product Status
Obsolete
Filter Type
Universal Switched Capacitor
Frequency - Cutoff or Center
140kHz
Number of Filters
2
Filter Order
2nd
Voltage - Supply
4.74V ~ 12.6V, ±2.37V ~ 6.3V
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

415In Stock
Ships from Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
MAXMAXMAX266BEPI
2156-MAX266BEPI-MA
Standard Package1