MADP-007448-0287FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAVR-045440-0287AT

Digi-Key Part Number
1465-MAVR-045440-0287ATTR-ND - Tape & Reel (TR)
1465-MAVR-045440-0287ATCT-ND - Cut Tape (CT)
1465-MAVR-045440-0287ATDKR-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAVR-045440-0287AT
Supplier
Description
VARACTOR,SOT23,SINGLE,ABRUPT,PLA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Varactors Single 30 V Surface Mount SOT-23
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
11pF @ 4V, 1MHz
Capacitance Ratio
4.5
Capacitance Ratio Condition
C0/C30
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
1300 @ 4V, 1MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.48000$1.48
10$1.32500$13.25
25$1.25000$31.25
100$1.06500$106.50
250$1.00000$250.00
500$0.87500$437.50
1,000$0.75000$750.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.75000$2,250.00
Additional Resources
AttributeDescription
Other Names
1465-MAVR-045440-0287ATCT
1465-MAVR-045440-0287AT-ND
1465-MAVR-045440-0287ATTR
1465-MAVR-045440-0287ATDKR
Standard Package3,000
Substitutes (13)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMV1232-079LFSkyworks Solutions Inc.36,420863-1129-1-ND$0.85000Similar
BBY5503WE6327HTSA1Infineon Technologies286,626BBY5503WE6327HTSA1TR-ND$0.13000Similar
BBY5302VH6327XTSA1Infineon Technologies6,513BBY5302VH6327XTSA1CT-ND$0.50000Similar
SMV2203-040LFSkyworks Solutions Inc.2,240863-1745-1-ND$0.68000Similar
1SV281(TPH3,F)Toshiba Semiconductor and Storage2,7411SV281(TPH3F)CT-ND$0.40000Similar