MADP-007448-0287FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAVR-045438-0287AT

Digi-Key Part Number
1465-MAVR-045438-0287ATTR-ND - Tape & Reel (TR)
1465-MAVR-045438-0287ATCT-ND - Cut Tape (CT)
1465-MAVR-045438-0287ATDKR-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAVR-045438-0287AT
Supplier
Description
VARACTOR, PLASTIC, SINGLE CHIP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Varactors Single 30 V Surface Mount SOT-23
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
7.48pF @ 4V, 1MHz
Capacitance Ratio
4.5
Capacitance Ratio Condition
C0/C30
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
1600 @ 4V, 1MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0070
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.48000$1.48
10$1.32500$13.25
25$1.25000$31.25
100$1.06500$106.50
250$1.00000$250.00
500$0.87500$437.50
1,000$0.75000$750.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.75000$2,250.00
Additional Resources
AttributeDescription
Other Names
1465-MAVR-045438-0287AT-ND
1465-MAVR-045438-0287ATCT
1465-MAVR-045438-0287ATTR
1465-MAVR-045438-0287ATDKR
Standard Package3,000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BB174XNXP USA Inc.2,815568-11815-1-ND$0.43000Similar
SMV2203-040LFSkyworks Solutions Inc.2,240863-1745-1-ND$0.68000Similar
SMV1275-079LFSkyworks Solutions Inc.15,017863-1729-1-ND$0.44000Similar
SMV1273-079LFSkyworks Solutions Inc.206,870863-1728-1-ND$0.44000Similar
SMV2025-079LFSkyworks Solutions Inc.1,917863-1741-1-ND$0.44000Similar