MADP-007448-0287FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAVR-000404-0287FT

Digi-Key Part Number
1465-MAVR-000404-0287FTTR-ND - Tape & Reel (TR)
1465-MAVR-000404-0287FTCT-ND - Cut Tape (CT)
1465-MAVR-000404-0287FTDKR-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAVR-000404-0287FT
Supplier
Description
VARACTOR,CK,PLASTIC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Varactors 1 Pair Common Cathode 22 V Surface Mount SOT-23
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
19.8pF @ 4V, 1MHz
Capacitance Ratio
7
Capacitance Ratio Condition
C2/C20
Voltage - Peak Reverse (Max)
22 V
Diode Type
1 Pair Common Cathode
Q @ Vr, F
175 @ 4V, 50MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0070
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.62000$1.62
10$1.45800$14.58
25$1.37520$34.38
100$1.17150$117.15
250$1.10000$275.00
500$0.96250$481.25
1,000$0.82500$825.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.82500$2,475.00
Additional Resources
AttributeDescription
Other Names
1465-MAVR-000404-0287FT-ND
1465-MAVR-000404-0287FTTR
1465-MAVR-000404-0287FTCT
1465-MAVR-000404-0287FTDKR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BBY5802VH6327XTSA1Infineon Technologies103,897BBY5802VH6327XTSA1CT-ND$0.47000Similar