MADP-007448-0287FT

MAVR-000403-0287AT

Digi-Key Part Number
1465-MAVR-000403-0287ATTR-ND - Tape & Reel (TR)
1465-MAVR-000403-0287ATCT-ND - Cut Tape (CT)
1465-MAVR-000403-0287ATDKR-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAVR-000403-0287AT
Supplier
Description
VARACTOR,PLASTIC,LEAD-FREE,SINGL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Varactors Single Surface Mount SOT-23
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
16.5pF @ 4V, 1MHz
Capacitance Ratio
7
Capacitance Ratio Condition
C2/C20
Voltage - Peak Reverse (Max)
22 V
Diode Type
Single
Q @ Vr, F
250 @ 4V, 50MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0060
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.58000$1.58
10$1.41600$14.16
25$1.34400$33.60
100$1.10400$110.40
250$1.03200$258.00
500$0.91200$456.00
1,000$0.72000$720.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.72000$2,160.00
Additional Resources
AttributeDescription
Other Names
1465-MAVR-000403-0287ATCT
1465-MAVR-000403-0287AT-ND
1465-MAVR-000403-0287ATDKR
1465-MAVR-000403-0287ATTR
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMV1220-079LFSkyworks Solutions Inc.12,043863-1709-1-ND$0.44000Similar
SMV1236-079LFSkyworks Solutions Inc.76,175863-1135-1-ND$0.89000Similar
SMV1281-079LFSkyworks Solutions Inc.38,982863-1731-1-ND$0.98000Similar