MAVR-001320-11410T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAVR-000350-11410T

Digi-Key Part Number
1465-MAVR-000350-11410TTR-ND - Tape & Reel (TR)
1465-MAVR-000350-11410TCT-ND - Cut Tape (CT)
1465-MAVR-000350-11410TDKR-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAVR-000350-11410T
Supplier
Description
VARACTOR, PLASTIC, SINGLE,LEAD-F
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Varactors Single 12 V Surface Mount SOD-323
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
4.5pF @ 3V, 1MHz
Capacitance Ratio
3.2
Capacitance Ratio Condition
C0.5/C3
Voltage - Peak Reverse (Max)
12 V
Diode Type
Single
Q @ Vr, F
400 @ 2V, 50MHz
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0070
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.48000$1.48
10$1.32500$13.25
25$1.25000$31.25
100$1.06500$106.50
250$1.00000$250.00
500$0.87500$437.50
1,000$0.75000$750.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.75000$2,250.00
Additional Resources
AttributeDescription
Other Names
1465-MAVR-000350-11410TTR
1465-MAVR-000350-11410TCT
1465-MAVR-000350-11410TDKR
1465-MAVR-000350-11410T-ND
Standard Package3,000