cms-photo-not-available

MAVR-000120-14110P

Digi-Key Part Number
1465-MAVR-000120-14110PTR-ND - Tape & Reel (TR)
1465-MAVR-000120-14110PCT-ND - Cut Tape (CT)
1465-MAVR-000120-14110PDKR-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAVR-000120-14110P
Supplier
Description
DIODE,VARATOR,SOLDERABLEFC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Varactors Single 20 V Surface Mount Chip
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
0.2pF @ 10V, 1MHz
Capacitance Ratio Condition
-
Voltage - Peak Reverse (Max)
20 V
Diode Type
Single
Q @ Vr, F
3000 @ 4V, 50MHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Chip
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0070
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.00000$4.00
10$3.59400$35.94
25$3.39760$84.94
100$2.94450$294.45
250$2.79352$698.38
500$2.50660$1,253.30
1,000$2.26500$2,265.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$2.26500$6,795.00
Additional Resources
AttributeDescription
Other Names
1465-MAVR-000120-14110PCT
1465-MAVR-000120-14110P-ND
1465-MAVR-000120-14110PTR
1465-MAVR-000120-14110PDKR
Standard Package3,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMV1213-004LFSkyworks Solutions Inc.15,439863-1128-1-ND$0.85000Similar
BBY5502VH6327XTSA1Infineon Technologies12,000448-BBY5502VH6327XTSA1CT-ND$0.47000Similar
SMV2203-040LFSkyworks Solutions Inc.2,826863-1745-1-ND$0.68000Similar
SMV1702-011LFSkyworks Solutions Inc.11,822863-1788-1-ND$1.15000Similar
SMV1281-079LFSkyworks Solutions Inc.38,982863-1731-1-ND$0.98000Similar