USD

Quote Required, submit request here.
MADP-007448-0287FT

MAVR-000080-0287AT

Digi-Key Part Number
1465-MAVR-000080-0287ATCT-ND - Cut Tape (CT)
1465-MAVR-000080-0287ATDKR-ND - Digi-Reel®
1465-MAVR-000080-0287ATTR-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAVR-000080-0287AT
Supplier
Description
VARACTOR, PLASTIC, LEAD-FREE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Varactors Single 12V Surface Mount SOT-23
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Cut Tape (CT)
Digi-Reel®
Tray
Part Status
Active
Capacitance @ Vr, F
5.5pF @ 8V, 1MHz
Capacitance Ratio Condition
C1/C8
Diode Type
Single
Q @ Vr, F
150 @ 4V, 50MHz
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Capacitance Ratio
8.9
Voltage - Peak Reverse (Max)
12V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Additional Resources
AttributeDescription
Other Names
1465-MAVR-000080-0287AT-ND
1465-MAVR-000080-0287ATTR
1465-MAVR-000080-0287ATDKR
1465-MAVR-000080-0287ATCT
Standard Package3,000