USD

MASW-011060-TR0500

MASW-011060-TR0500

Digi-Key Part Number
1465-MASW-011060-TR0500TR-ND - Tape & Reel (TR)
1465-MASW-011060-TR0500CT-ND - Cut Tape (CT)
1465-MASW-011060-TR0500DKR-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MASW-011060-TR0500
Supplier
Description
SWITCH,SP2T,4MMHQFN-20LD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm 20-HQFN (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
500MHz ~ 6GHz
Isolation
28dB
Insertion Loss
0.8dB
Test Frequency
6GHz
P1dB
-
IIP3
75dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-LFQFN Exposed Pad
Supplier Device Package
20-HQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0060
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$20.86000$20.86
10$19.24200$192.42
25$18.37680$459.42
100$16.43120$1,643.12
250$16.21500$4,053.75
Tape & Reel (TR)
QtyUnit PriceExt Price
500$14.91780$7,458.90
1,000$14.05300$14,053.00
Additional Resources
AttributeDescription
Other Names
1465-MASW-011060-TR0500-ND
1465-MASW-011060-TR0500TR
Standard Package500