USD

cms-photo-not-available
MAPDCC0005TR
Digi-Key Part Number
1465-MAPDCC0005TR-ND - Tape & Reel (TR)
1465-MAPDCC0005CT-ND - Cut Tape (CT)
1465-MAPDCC0005DKR-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAPDCC0005TR
Supplier
Description
3 WAY POWER DIVIDER
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Power Divider Isolation (Min) 15dB, 1.6 VSWR (Max), 4° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.6dB
Specifications
Isolation (Min) 15dB, 1.6 VSWR (Max), 4° Imbalance (Max)
Size / Dimension
0.193" L x 0.154" W x 0.069" H (4.90mm x 3.90mm x 1.75mm)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Frequency
824 MHz ~ 960.0 MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,000 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Standard Package1,000