USD

Quote Required, submit request here.
MAPDCC0003TR
MAPDCC0004TR
Digi-Key Part Number
1465-MAPDCC0004TR-ND - Tape & Reel (TR)
1465-MAPDCC0004CT-ND - Cut Tape (CT)
1465-MAPDCC0004DKR-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAPDCC0004TR
Supplier
Description
2 WAY POWER DIVIDER,TAPE AND REE
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Power Divider 1.7GHz ~ 1.9GHz Isolation (Min) 15dB, 1.5 VSWR (Max), 4° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.3dB
Specifications
Isolation (Min) 15dB, 1.5 VSWR (Max), 4° Imbalance (Max)
Size / Dimension
0.193"" L x 0.154"" W x 0.069"" H (4.90mm x 3.90mm x 1.75mm)
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Frequency
1.7GHz ~ 1.9GHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names1465-MAPDCC0004TR
Standard Package1,000