MAPD-010638-C2WSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPD-010638-C2WSOT

Digi-Key Part Number
1465-MAPD-010638-C2WSOTTR-ND - Tape & Reel (TR)
1465-MAPD-010638-C2WSOTCT-ND - Cut Tape (CT)
1465-MAPD-010638-C2WSOTDKR-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAPD-010638-C2WSOT
Supplier
Description
POWER DIVIDER, 2 WAY
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
RF Power Divider 5 MHz ~ 1.6 GHz Isolation (Min) 42dB 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
1dB
Frequency
5 MHz ~ 1.6 GHz
Specifications
Isolation (Min) 42dB
Size / Dimension
0.169" L x 0.169" W x 0.126" H (4.30mm x 4.30mm x 3.20mm)
Package / Case
6-SMD, No Lead
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8543.70.9960
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.91000$2.91
10$2.60000$26.00
25$2.34000$58.50
100$2.13200$213.20
250$1.92400$481.00
500$1.72640$863.20
1,000$1.56000$1,560.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.56000$3,120.00
Additional Resources
AttributeDescription
Other Names
1465-MAPD-010638-C2WSOTDKR
1465-MAPD-010638-C2WSOTCT
1465-MAPD-010638-C2WSOTTR
Standard Package2,000