USD

cms-photo-not-available
MAPD-009850-HW1268
Digi-Key Part Number
1465-MAPD-009850-HW1268TR-ND - Tape & Reel (TR)
1465-MAPD-009850-HW1268CT-ND - Cut Tape (CT)
1465-MAPD-009850-HW1268DKR-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAPD-009850-HW1268
Supplier
Description
E-SERIES 2 WAY DIVIDER 90DEG 112
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF Power Divider Isolation (Min) 18dB, 24dB Return Loss SM-89
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.5dB
Specifications
Isolation (Min) 18dB, 24dB Return Loss
Size / Dimension
0.319" L x 0.250" W x 0.146" H (8.10mm x 6.35mm x 3.70mm)
Package / Case
SM-89
Frequency
112 MHz ~ 168.0 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Price and Procurement

900 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Standard Package900