USD

MAPD-009492-C2W1TB
MAPD-009492-C2W1TB
Digi-Key Part Number
1465-1611-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAPD-009492-C2W1TB
Supplier
Description
EVAL BOARD FOR MAPD-009492-C2W18
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
series Splitter For Use With MAPD-009492-C2W180
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Part Status
Active
Type
Splitter
Frequency
5MHz ~ 1.2GHz
For Use With/Related Products
MAPD-009492-C2W180
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 2

2 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1465-1611
Standard Package1