USD

Quote Required, submit request here.
cms-photo-not-available
MAPD-007530-000100
Digi-Key Part Number
1465-MAPD-007530-000100-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAPD-007530-000100
Supplier
Description
TWO-WAY GMIC POWER DIVIDER,1700-
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Power Divider Isolation (Min) 16dB, 1.4 VSWR (Max), 3° Imbalance (Max) SOT-23-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tube
Part Status
Active
Insertion Loss
0.6dB
Specifications
Isolation (Min) 16dB, 1.4 VSWR (Max), 3° Imbalance (Max)
Size / Dimension
0.114" L x 0.063" W x 0.057" H (2.90mm x 1.60mm x 1.45mm)
Package / Case
SOT-23-6
Frequency
1.7 GHz ~ 2.0 GHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1