32-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAOC-009872-000000

Digi-Key Part Number
1465-MAOC-009872-000000-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAOC-009872-000000
Supplier
Description
VCO 11.41GHZ 13V-2V 5MMX5MM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
11.41GHz Center Frequency 13 V ~ 2 V Voltage Controlled Oscillator 7 dBm -20 2nd Harmonic Typ (dBc)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Bulk
Part Status
Active
Frequency Range
11 ~ 11.82GHz
Frequency - Center
11.41GHz
Voltage - Supply
-
Tuning Voltage (VDC)
13 V ~ 2 V
2nd Harmonic, Typ (dBc)
-20
Icc Max
195mA
Pushing (MHz/V)
5
Power (dBm)
7
Phase Noise Typ (dBc/Hz)
-83
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$61.30000$61.30
10$58.12500$581.25
50$57.64500$2,882.25
Additional Resources
AttributeDescription
Other Names1465-MAOC-009872-000000
Standard Package500