MAMX-011021-SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAMX-011021-SMB

Digi-Key Part Number
1465-MAMX-011021-SMB-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAMX-011021-SMB
Supplier
Description
SAMPLE BOARD,MIXER,MAMX-011021
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF Mixer IC General Purpose Down Converter 5GHz ~ 36GHz 6-TDFN (1.5x1.2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Bulk
Part Status
Active
RF Type
General Purpose
Frequency
5GHz ~ 36GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-TDFN (1.5x1.2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$420.00000$420.00
Additional Resources
AttributeDescription
Other Names1465-MAMX-011021-SMB
Standard Package1