cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAFL-011082

Digi-Key Part Number
1465-MAFL-011082TR-ND - Tape & Reel (TR)
1465-MAFL-011082CT-ND - Cut Tape (CT)
1465-MAFL-011082DKR-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAFL-011082
Supplier
Description
LOW-PASS REFLECTION LESS FILTER,
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
344.5MHz Frequency Low Pass RF Filter (Radio Frequency) 679MHz Bandwidth 1dB 16-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
344.5MHz
Bandwidth
679MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
1dB
Mounting Type
Surface Mount
Package / Case
16-SMD, No Lead
Size / Dimension
0.709" L x 0.709" W (18.00mm x 18.00mm)
Height (Max)
0.256" (6.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$11.34000$11.34
10$10.26000$102.60
25$9.45000$236.25
100$8.64000$864.00
Tape & Reel (TR)
QtyUnit PriceExt Price
300$8.10000$2,430.00
Additional Resources
AttributeDescription
Other Names
1465-MAFL-011082CT
1465-MAFL-011082DKR
1465-MAFL-011082TR
Standard Package300