MAFL-011013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAFL-011013

Digi-Key Part Number
1465-1492-2-ND - Tape & Reel (TR)
1465-1492-1-ND - Cut Tape (CT)
1465-1492-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAFL-011013
Supplier
Description
RF DIPLEXER 23.5MHZ/527MHZ 11SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Diplexer 5MHz ~ 42MHz / 54MHz ~ 1GHz 11-SMD Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
5MHz ~ 42MHz / 54MHz ~ 1GHz
Low Band Attenuation (min / max dB)
-
High Band Attenuation (min / max dB)
-
Return Loss (Low Band / High Band)
16.0dB / 16.0dB
Mounting Type
Surface Mount
Package / Case
11-SMD Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
800$2.37000$1,896.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$4.42000$4.42
10$3.95000$39.50
25$3.55520$88.88
100$3.23900$323.90
Additional Resources
AttributeDescription
Other Names
1465-1492-2
MAFL-011013-ND
Q8665693
1465-1492-ND
1465-1492-1
1465-1492-6
Standard Package200