USD

6 DFN
6 DFN
MADS-011010-14150T

MADS-011010-14150T

Digi-Key Part Number
1465-1775-2-ND - Tape & Reel (TR)
1465-1775-1-ND - Cut Tape (CT)
1465-1775-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MADS-011010-14150T
Supplier
Description
RF DIODE SCHOTTKY 6TDFN
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Diode Schottky - 1 Pair Common Cathode - 6-TDFN (1.5x1.2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - 1 Pair Common Cathode
Voltage - Peak Reverse (Max)
-
Capacitance @ Vr, F
-
Resistance @ If, F
-
Operating Temperature
175°C (TJ)
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-TDFN (1.5x1.2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.66000$2.66
10$2.38500$23.85
25$2.25000$56.25
100$1.91700$191.70
250$1.80000$450.00
500$1.57500$787.50
1,000$1.35000$1,350.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.21500$3,645.00
6,000$1.17000$7,020.00
Additional Resources
AttributeDescription
Other Names1465-1775-2
Standard Package3,000