USD

cms-photo-not-available
MADRCC0007TR
Digi-Key Part Number
1465-MADRCC0007TR-ND - Tape & Reel (TR)
1465-MADRCC0007CT-ND - Cut Tape (CT)
1465-MADRCC0007DKR-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MADRCC0007TR
Supplier
Description
DRIVER,SMT,ASIC
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF IC Driver General Purpose 16-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Driver
Frequency
-
RF Type
General Purpose
Secondary Attributes
-
Package / Case
16-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
16-SOIC
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,985 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names1465-MADRCC0007TR
Standard Package1,000