USD

cms-photo-not-available

MADRCC0006TR

Digi-Key Part Number
1465-MADRCC0006TR-ND - Tape & Reel (TR)
1465-MADRCC0006CT-ND - Cut Tape (CT)
1465-MADRCC0006DKR-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MADRCC0006TR
Supplier
Description
DRIVER,SPST,HYBRID
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF IC Driver General Purpose - - 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Driver
Frequency
-
RF Type
General Purpose
Secondary Attributes
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names1465-MADRCC0006TR
Standard Package1,000