cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADRCC0002

Digi-Key Part Number
1465-MADRCC0002-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MADRCC0002
Supplier
Description
LINEARIZER, DUAL
Detailed Description
RF IC Modulator Driver General Purpose - - 32-PQFN (4x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tube
Part Status
Active
Function
Modulator Driver
Frequency
-
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
32-PowerVFQFN
Supplier Device Package
32-PQFN (4x6)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names1465-MADRCC0002
Standard Package1