USD

8-SOIC(3.90mm Width)

MADR-009269-0001TR

Digi-Key Part Number
1465-1328-2-ND - Tape & Reel (TR)
1465-1328-1-ND - Cut Tape (CT)
1465-1328-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MADR-009269-0001TR
Supplier
Description
FET AND PIN DRIVER
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF IC Driver General Purpose 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Driver
Frequency
-
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0075
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1465-1328-2
1465-1328-1
1465-1328-6
Standard Package1,000