USD

16-SOIC

MADR-009190-0001TR

Digi-Key Part Number
1465-MADR-009190-0001TR-ND - Tape & Reel (TR)
1465-MADR-009190-0001CT-ND - Cut Tape (CT)
1465-MADR-009190-0001DKR-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MADR-009190-0001TR
Supplier
Description
DRIVER,QUAD FET AND PIN,TAPE & R
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF IC Driver General Purpose - - 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Driver
Frequency
-
RF Type
General Purpose
Secondary Attributes
-
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names1465-MADR-009190-0001TR
Standard Package1,000