cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADR-007131-0001TR

Digi-Key Part Number
1465-MADR-007131-0001TR-ND - Tape & Reel (TR)
1465-MADR-007131-0001CT-ND - Cut Tape (CT)
1465-MADR-007131-0001DKR-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MADR-007131-0001TR
Supplier
Description
TAPE AND REEL, DUAL LINEARIZER.
Detailed Description
RF IC Modulator Driver General Purpose - - 32-PQFN (4x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Modulator Driver
Frequency
-
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
32-PowerVFQFN
Supplier Device Package
32-PQFN (4x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
1465-MADR-007131-0001CT
1465-MADR-007131-0001DKR
1465-MADR-007131-0001TR
Standard Package1,000