cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADR-007097-0001TR

Digi-Key Part Number
1465-MADR-007097-0001TR-ND - Tape & Reel (TR)
1465-MADR-007097-0001CT-ND - Cut Tape (CT)
1465-MADR-007097-0001DKR-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MADR-007097-0001TR
Supplier
Description
TAPE AND REEL,SINGLE DRIVER.
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF IC Driver General Purpose - - 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Driver
Frequency
-
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$7.89750$7,897.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$12.87000$12.87
10$9.50600$95.06
25$8.77520$219.38
50$8.48240$424.12
100$8.24850$824.85
250$8.13152$2,032.88
500$8.04376$4,021.88
Digi-Reel®
QtyUnit PriceExt Price
1$12.87000$12.87
10$9.50600$95.06
25$8.77520$219.38
50$8.48240$424.12
100$8.24850$824.85
250$8.13152$2,032.88
500$8.04376$4,021.88
Additional Resources
AttributeDescription
Other Names
1465-MADR-007097-0001TR
1465-MADR-007097-0001DKR
1465-MADR-007097-0001CT
Standard Package1,000