0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-010633-13920T

Digi-Key Part Number
1465-MADP-010633-13920TTR-ND - Tape & Reel (TR)
1465-MADP-010633-13920TCT-ND - Cut Tape (CT)
1465-MADP-010633-13920TDKR-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MADP-010633-13920T
Supplier
Description
DIODE,PIN,1392,CCM218
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Diode PIN - Single 500V 100 W 0805
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
500V
Capacitance @ Vr, F
0.4pF @ 50V, 1MHz
Resistance @ If, F
600mOhm @ 100mA, 100MHz
Power Dissipation (Max)
100 W
Operating Temperature
175°C (TJ)
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0060
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.45000$4.45
10$3.99800$39.98
25$3.78000$94.50
100$3.27600$327.60
250$3.10800$777.00
500$2.78880$1,394.40
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.52000$2,520.00
Additional Resources
AttributeDescription
Other Names
1465-MADP-010633-13920TTR
1465-MADP-010633-13920TCT
1465-MADP-010633-13920TDKR
Standard Package1,000