USD

cms-photo-not-available

MADP-000907-14020P

Digi-Key Part Number
1465-MADP-000907-14020PCT-ND - Cut Tape (CT)
1465-MADP-000907-14020PDKR-ND - Digi-Reel®
1465-MADP-000907-14020PTR-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MADP-000907-14020P
Supplier
Description
DIODE,SOLDERABLE ALGAAS FC PIN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
RF Diode PIN - Single 45V 100mW Die
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Cut Tape (CT)
Digi-Reel®
Tray
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
45V
Capacitance @ Vr, F
0.03pF @ 10V, 1MHz
Resistance @ If, F
7Ohm @ 10mA, 1GHz
Operating Temperature
175°C (TJ)
Package / Case
Die
Supplier Device Package
Die
Power Dissipation (Max)
100mW
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0040
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1465-MADP-000907-14020P-ND
1465-MADP-000907-14020PTR
1465-MADP-000907-14020PCT
1465-MADP-000907-14020PDKR
Standard Package3,000