USD

MA4P7101F-1072T

MADP-000234-10720T

Digi-Key Part Number
1465-MADP-000234-10720TCT-ND - Cut Tape (CT)
1465-MADP-000234-10720TDKR-ND - Digi-Reel®
1465-MADP-000234-10720TTR-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MADP-000234-10720T
Supplier
Description
PIN, MELF, TAPE & REEL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Diode PIN - Single 500V 3W
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Cut Tape (CT)
Digi-Reel®
Tray
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
500V
Capacitance @ Vr, F
1.5pF @ 10V, 1MHz
Resistance @ If, F
250mOhm @ 100mA, 100MHz
Operating Temperature
-65°C ~ 175°C
Package / Case
2-SMD
Supplier Device Package
-
Power Dissipation (Max)
3W
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0060
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1465-MADP-000234-10720T-ND
1465-MADP-000234-10720TTR
1465-MADP-000234-10720TDKR
1465-MADP-000234-10720TCT
Standard Package1,500