MACS-007802-0M1R1B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACS-007802-0M1RL7

Digi-Key Part Number
1465-MACS-007802-0M1RL7-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MACS-007802-0M1RL7
Supplier
Description
TRANSCEIVER,STEREO,24GHZ,ROHS CO
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
- - Transceiver Module 24.1GHz ~ 24.15GHz Antenna Not Included Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
24.1GHz ~ 24.15GHz
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$77.02000$77.02
10$73.16500$731.65
25$71.23920$1,780.98
100$68.11500$6,811.50
Additional Resources
AttributeDescription
Other Names1465-MACS-007802-0M1RL7
Standard Package1