USD

MAPDCC0003TR
MACPCC0002
Digi-Key Part Number
1465-MACPCC0002-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MACPCC0002
Supplier
Description
COUPLER,PB-EQUIVILENT OF CH20-00
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Directional Coupler General Purpose 17 ± 2dB 2W 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Bulk
Part Status
Active
Coupler Type
Standard
Frequency
Coupling Factor
17 ± 2dB
Applications
General Purpose
Insertion Loss
0.3dB
Power - Max
2W
Isolation
-
Return Loss
-
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

500 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1465-MACPCC0002
Standard Package1