MACP-008311-CE0370
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACP-008311-CE0370

Digi-Key Part Number
1465-MACP-008311-CE0370TR-ND - Tape & Reel (TR)
1465-MACP-008311-CE0370CT-ND - Cut Tape (CT)
1465-MACP-008311-CE0370DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MACP-008311-CE0370
Description
COUPLER, 14 DB, 5-1000MHZ
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
RF Directional Coupler General Purpose 5MHz ~ 1GHz 14.3dB 250mW SM-55
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Coupler Type
Standard
Frequency
5MHz ~ 1GHz
Coupling Factor
14.3dB
Applications
General Purpose
Insertion Loss
-
Power - Max
250mW
Isolation
-
Return Loss
23dB
Package / Case
SM-55
Supplier Device Package
SM-55
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8543.70.9860
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.91000$2.91
10$2.60000$26.00
25$2.34000$58.50
100$2.13200$213.20
250$1.92400$481.00
Tape & Reel (TR)
QtyUnit PriceExt Price
900$1.56000$1,404.00
Additional Resources
AttributeDescription
Other Names
1465-MACP-008311-CE0370DKR
1465-MACP-008311-CE0370CT
1465-MACP-008311-CE0370TR
Standard Package900