USD

MABACT0039

MABACT0039

Digi-Key Part Number
1465-MABACT0039TR-ND - Tape & Reel (TR)
1465-MABACT0039CT-ND - Cut Tape (CT)
1465-MABACT0039DKR-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MABACT0039
Supplier
Description
TRANSFORMER 1:1 TXLINE (BAISED O
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
RF Balun 5MHz ~ 3GHz 1:1 5-SMD Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
5MHz ~ 3GHz
Impedance - Unbalanced/Balanced
1:1
Phase Difference
Insertion Loss (Max)
3.5dB
Return Loss (Min)
8dB
Package / Case
5-SMD Module
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8504.31.2000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.49000$2.49
10$1.99200$19.92
25$1.61840$40.46
50$1.57700$78.85
100$1.53550$153.55
250$1.49400$373.50
500$1.48156$740.78
1,000$1.31140$1,311.40
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.31140$2,622.80
6,000$1.20350$7,221.00
Additional Resources
AttributeDescription
Other Names1465-MABACT0039TR
Standard Package2,000