USD

MABA-011094

MABA-011094

Digi-Key Part Number
1465-1842-2-ND - Tape & Reel (TR)
1465-1842-1-ND - Cut Tape (CT)
1465-1842-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MABA-011094
Supplier
Description
BALUN 5 - 1225 MHZ 1:1
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
RF Balun 5MHz ~ 1.225GHz 1:1 5-SMD Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
5MHz ~ 1.225GHz
Impedance - Unbalanced/Balanced
1:1
Phase Difference
Insertion Loss (Max)
1.4dB
Return Loss (Min)
20dB
Package / Case
5-SMD Module
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.31.2000
Price and Procurement

Additional Resources
AttributeDescription
Other Names1465-1842-2
Standard Package2,000